Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARS1009

3 GHz MICROWAVE RELAYS Miniature size

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
3 GHz MICROWAVE RELAYS Miniature size
Search Keywords: ARS1009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARS1009
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 9 V
Contact Arrangement: SPDT
Maximum Current Rating: 0.5 A
Mounting: Through Hole
Pin Count: 7
Operating Temperature: -40 to 70 °C
Dimension: 14 x 8.6 x 7.2 mm
Termination Style: PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARS1009 RoHS compliant?
Yes, ARS1009 is RoHS compliant.
What is the lead time for ARS1009?
The standard lead time for ARS1009 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$36.00
25
$28.08
38
$25.86
50 +
$25.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!