- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ARJ2203
ARJ2203
Panasonic Electronic Components
Signal Relay 3VDC 0.3A DPDT(14x10.4x8.2)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 3VDC 0.3A DPDT(14x10.4x8.2)mm THT
Search Keywords: ARJ2203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARJ2203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:0.3 A
-
Mounting:Through Hole
-
Operating Temperature:-30 to 70 °C
-
Dimension:14 x 10.4 x 8.2 mm
-
Termination Style:PC Pin
-
Coil Current:50 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$555.58
25
$304.95
38
$206.96
50 +
$202.82
Click for Quote
Log in
to unlock special pricing