- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ARJ2012
ARJ2012
Panasonic Electronic Components
Signal Relay 12VDC 0.3A DPDT(14x10.4x8.2)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 0.3A DPDT(14x10.4x8.2)mm THT
Search Keywords: ARJ2012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARJ2012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:0.3 A
-
Mounting:Through Hole
-
Operating Temperature:-30 to 70 °C
-
Dimension:14 x 10.4 x 8.2 mm
-
Termination Style:PC Pin
-
Coil Current:16.6 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$190.36
5
$186.99
10
$185.55
20
$184.10
50
$182.18
100 +
$181.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT