Available Replacements
Alternative Packaging
ARE13A24Z ARE13A24Z Panasonic Electronic Components
ARE13A24Z

Panasonic Electronic Components

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARE13A24

Signal Relay 24VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords: ARE13A24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARE13A24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT12514
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARE13A24 discontinued?
Yes, ARE13A24 from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ARE13A24?
The recommended replacement for ARE13A24 is ARS10A24 from Panasonic Electronic Components, available from OnlineComponents.com.
Is ARE13A24 RoHS compliant?
Yes, ARE13A24 is RoHS compliant.
What is the lead time for ARE13A24?
The standard lead time for ARE13A24 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!