- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARE13A09Z
Panasonic Electronic Components
ARE13A09Z
Signal Relay 9VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARE13A09Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Gull Wing