Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARE13A09

Signal Relay 9VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 9VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords: ARE13A09
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARE13A09
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 9 V
Contact Arrangement: SPDT
Mounting: Surface Mount
Operating Temperature: -40 to 70 °C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARE13A09 RoHS compliant?
Yes, ARE13A09 is RoHS compliant.
What is the lead time for ARE13A09?
The standard lead time for ARE13A09 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
143 Weeks can ship 8/20/29
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$4.2903
50
$4.1563
100
$3.9701
250
$3.8551
500
$3.6438
1,000
$3.5467
2,500
$3.4545
5,000 +
$3.4103
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!