Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARE13A06Z

Signal Relay 6VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Signal Relay 6VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords: ARE13A06Z
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARE13A06Z
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: SPDT
Mounting: Surface Mount
Operating Temperature: -40 to 70 °C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARE13A06Z RoHS compliant?
Yes, ARE13A06Z is RoHS compliant.
What is the lead time for ARE13A06Z?
The standard lead time for ARE13A06Z is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
143 Weeks can ship 8/9/29
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$6.9160
200
$4.2560
300
$3.3693
400 +
$3.3019
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!