- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARE13A06
ARE13A06
Panasonic Electronic Components
Signal Relay 6VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 6VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords: ARE13A06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARE13A06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
143 Weeks
can ship
2/6/29
Price (USD)
Qty
Unit Price
25
$4.29
50
$4.16
100
$3.97
250
$3.86
500
$3.64
1,000
$3.55
2,500
$3.45
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing