- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARE13A03Z
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
ARE13A03Z
Signal Relay 3VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Signal Relay 3VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords: ARE13A03Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARE13A03Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT12514
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Gull Wing
Product Guides
+
Frequently Asked Questions
Is ARE13A03Z discontinued?
Yes, ARE13A03Z from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ARE13A03Z?
The recommended replacement for ARE13A03Z is ARS10A03Z from Panasonic Electronic Components, available from OnlineComponents.com.
Is ARE13A03Z RoHS compliant?
Yes, ARE13A03Z is RoHS compliant.
What is the lead time for ARE13A03Z?
The standard lead time for ARE13A03Z is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.