- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARE13A03
ARE13A03
Panasonic Electronic Components
Signal Relay 3VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 3VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords: ARE13A03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARE13A03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
DC Coil Voltage:3 V
-
Contact Arrangement:SPDT12514
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Gull Wing
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.