- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARE1324
ARE1324
Panasonic Electronic Components
Signal Relay 24VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
Search Keywords: ARE1324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARE1324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT12514
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.