- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARE1309
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
ARE1309
Signal Relay 9VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Signal Relay 9VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
Search Keywords: ARE1309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARE1309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT12514
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is ARE1309 discontinued?
Yes, ARE1309 from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ARE1309?
The recommended replacement for ARE1309 is ARS1009 from Panasonic Electronic Components, available from OnlineComponents.com.
Is ARE1309 RoHS compliant?
Yes, ARE1309 is RoHS compliant.
What is the lead time for ARE1309?
The standard lead time for ARE1309 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.