Available Replacements
Alternative Packaging
ARE10A4H
ARE10A4H

Panasonic Electronic Components

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
RECOMMENDED REPLACEMENT
ARS14A4HZ
ARS14A4HZ

Panasonic Electronic Components

In Stock: 0

Minimum Order: 125

VIEW PRODUCT
Image is representational - see mfr. specs

Signal Relay 4.5VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 4.5VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords: ARE10A4HZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARE10A4HZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    SPDT12514
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    Gull Wing
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!