- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARE10A09Z
ARE10A09Z
Panasonic Electronic Components
Signal Relay 9VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 9VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords: ARE10A09Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARE10A09Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Relay Construction:Non-Latching
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
100
$6.81
200
$4.19
300
$3.32
400 +
$3.25
Click for Quote
Log in
to unlock special pricing