Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARE10A06Z

Signal Relay 6VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Signal Relay 6VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords: ARE10A06Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARE10A06Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARE10A06Z RoHS compliant?
Yes, ARE10A06Z is RoHS compliant.
What is the lead time for ARE10A06Z?
The standard lead time for ARE10A06Z is approximately 143 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
143 Weeks can ship 5/21/29
Backorder
Price (USD)
Qty
Unit Price
100
$6.81
200
$4.19
300
$3.32
400 +
$3.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!