Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARE10A06

Signal Relay 6VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 6VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
Search Keywords: ARE10A06
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARE10A06
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: SPDT12514
Mounting: Surface Mount
Operating Temperature: -40 to 70 °C
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARE10A06 discontinued?
Yes, ARE10A06 from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ARE10A06 RoHS compliant?
Yes, ARE10A06 is RoHS compliant.
What is the lead time for ARE10A06?
The standard lead time for ARE10A06 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!