- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARE104H
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
ARE104H
Signal Relay 4.5VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Signal Relay 4.5VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
Search Keywords: ARE104H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARE104H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:SPDT12514
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is ARE104H discontinued?
Yes, ARE104H from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ARE104H?
The recommended replacement for ARE104H is ARS144H from Panasonic Electronic Components, available from OnlineComponents.com.
Is ARE104H RoHS compliant?
Yes, ARE104H is RoHS compliant.
What is the lead time for ARE104H?
The standard lead time for ARE104H is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.