- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARE1024
Panasonic Electronic Components
ARE1024
Signal Relay 24VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
Signal Relay 24VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
Search Keywords: ARE1024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARE1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT12514
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin
Product Guides
+
Frequently Asked Questions
Is ARE1024 discontinued?
Yes, ARE1024 from Panasonic Electronic Components is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ARE1024?
The recommended replacement for ARE1024 is ARS1424 from Panasonic Electronic Components, available from OnlineComponents.com.
Is ARE1024 RoHS compliant?
Yes, ARE1024 is RoHS compliant.
What is the lead time for ARE1024?
The standard lead time for ARE1024 is approximately 143 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.