Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARE1012

Signal Relay 12VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
Search Keywords: ARE1012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARE1012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT12514
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARE1012 discontinued?
Yes, ARE1012 from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ARE1012?
The recommended replacement for ARE1012 is ARS1412 from Panasonic Electronic Components, available from OnlineComponents.com.
Is ARE1012 RoHS compliant?
Yes, ARE1012 is RoHS compliant.
What is the lead time for ARE1012?
The standard lead time for ARE1012 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!