- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARD7204H
Panasonic Electronic Components
ARD7204H
RF Switch SPDT 0MHz to 6GHz 70dB
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | ARD7204H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 46.2 x 34 x 13.2 mm |
| Maximum Frequency: | 6000 MHz |
| Maximum Insertion Loss: | 0.3 dB |
| Mounting: | Screw |
| Switch Type: | SPDT |