- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARD72024
Panasonic Electronic Components
ARD72024
RF Switch SPDT 0MHz to 6GHz 70dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARD72024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:46.2 x 34 x 13.2 mm
-
Maximum Frequency:6000 MHz
-
Maximum Insertion Loss:0.3 dB
-
Switch Configuration:N/A
-
Mounting:Screw
-
Switch Type:SPDT