Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARD7024H

RF Switch SPDT 0MHz to 6GHz 70dB

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
RF Switch SPDT 0MHz to 6GHz 70dB
Search Keywords: ARD7024H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARD7024H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    46.2 x 34 x 13.2 mm
  • Maximum Frequency:
    6000 MHz
  • Maximum Insertion Loss:
    0.3 dB
  • Switch Configuration:
    N/A
  • Mounting:
    Screw
  • Switch Type:
    SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARD7024H RoHS compliant?
Yes, ARD7024H is RoHS compliant.
What is the lead time for ARD7024H?
The standard lead time for ARD7024H is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,226.34
3
$1,177.29
5 +
$1,174.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!