Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARD70024

RF Switch SPDT 0MHz to 6GHz 70dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
RF Switch SPDT 0MHz to 6GHz 70dB
Search Keywords: ARD70024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARD70024
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 46.2 x 34 x 13.2 mm
Maximum Frequency: 6000 MHz
Maximum Insertion Loss: 0.3 dB
Mounting: Screw
Switch Type: SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARD70024 RoHS compliant?
Yes, ARD70024 is RoHS compliant.
What is the lead time for ARD70024?
The standard lead time for ARD70024 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,289.30
3
$1,237.73
5 +
$1,234.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!