- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARD60012
Panasonic Electronic Components
ARD60012
6GHz High Reliability RD Coaxial Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARD60012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:55.5 x 46.2 x 32 + 1.5(Max) mm
-
Maximum Frequency:26500 MHz
-
Maximum Insertion Loss:0.8 dB
-
Switch Configuration:N/A
-
Mounting:Screw
-
Switch Type:N/A