- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARD52012Q
Panasonic Electronic Components
ARD52012Q
RF Switch SPDT 0MHz to 26.5GHz 55dB
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
RF Switch SPDT 0MHz to 26.5GHz 55dB
Search Keywords: ARD52012Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARD52012Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:46.2 x 34 x 13.2 mm
-
Maximum Frequency:26500 MHz
-
Maximum Insertion Loss:0.8 dB
-
Switch Configuration:N/A
-
Mounting:Screw
-
Switch Type:SPDT
Product Guides
+
Frequently Asked Questions
Is ARD52012Q RoHS compliant?
Yes, ARD52012Q is RoHS compliant.
What is the lead time for ARD52012Q?
The standard lead time for ARD52012Q is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$650.66
3
$632.83
5 +
$631.25
Click for Quote
Log in
to unlock special pricing