Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARD52012

RF Switch SPDT 0MHz to 26.5GHz 55dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
RF Switch SPDT 0MHz to 26.5GHz 55dB
Search Keywords: ARD52012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARD52012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    46.2 x 34 x 13.2 mm
  • Maximum Frequency:
    26500 MHz
  • Maximum Insertion Loss:
    0.8 dB
  • Switch Configuration:
    N/A
  • Mounting:
    Screw
  • Switch Type:
    SPDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARD52012 RoHS compliant?
Yes, ARD52012 is RoHS compliant.
What is the lead time for ARD52012?
The standard lead time for ARD52012 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
1
$641.37
3
$623.79
5 +
$622.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!