Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARD25105

RF Switch 0MHz to 18GHz 60dB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Switch 0MHz to 18GHz 60dB
Search Keywords: ARD25105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARD25105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 55.5 x 46.2 x 32 + 1.5(Max) mm
Maximum Frequency: 18000 MHz
Maximum Insertion Loss: 0.5 dB
Mounting: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARD25105 RoHS compliant?
Yes, ARD25105 is RoHS compliant.
What is the lead time for ARD25105?
The standard lead time for ARD25105 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks can ship 8/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$4,830.99
3
$4,645.19
5 +
$4,633.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!