- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARD12024
ARD12024
Panasonic Electronic Components
RF Switch SPDT 0MHz to 18GHz 60dB
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RF Switch SPDT 0MHz to 18GHz 60dB
Search Keywords: ARD12024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARD12024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:46.2 x 34 x 13.2 mm
-
Maximum Frequency:18000 MHz
-
Maximum Insertion Loss:0.5 dB
-
Switch Configuration:N/A
-
Mounting:Screw
-
Switch Type:SPDT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1,456.82
3
$1,417.97
5 +
$1,381.14
Click for Quote
Log in
to unlock special pricing