- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARD10024
Panasonic Electronic Components
ARD10024
The ARD10024 is an 18 GHz, SPDT fail-safe coaxial switch with solder terminals, operating at a nominal voltage of 24V DC.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
The ARD10024 is an 18 GHz, SPDT fail-safe coaxial switch with solder terminals, operating at a nominal voltage of 24V DC.
Search Keywords: ARD10024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARD10024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:46.2 x 34 x 13.2 mm
-
Maximum Frequency:18000 MHz
-
Maximum Insertion Loss:0.5 dB
-
Switch Configuration:N/A
-
Mounting:Screw
-
Switch Type:SPDT
Product Guides
+
Frequently Asked Questions
Is ARD10024 RoHS compliant?
Yes, ARD10024 is RoHS compliant.
What is the lead time for ARD10024?
The standard lead time for ARD10024 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$1,307.18
3
$1,303.91
5 +
$1,300.65
Click for Quote
Log in
to unlock special pricing