- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- ARD10012
Panasonic Electronic Components
ARD10012
RF Switch SPDT 0MHz to 18GHz 60dB
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch SPDT 0MHz to 18GHz 60dB
Search Keywords: ARD10012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARD10012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:46.2 x 34 x 13.2 mm
-
Maximum Frequency:18000 MHz
-
Maximum Insertion Loss:0.5 dB
-
Switch Configuration:N/A
-
Mounting:Screw
-
Switch Type:SPDT
Product Guides
+
Frequently Asked Questions
Is ARD10012 RoHS compliant?
Yes, ARD10012 is RoHS compliant.
What is the lead time for ARD10012?
The standard lead time for ARD10012 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$1,546.10
3
$1,542.23
5 +
$1,538.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT