Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARA210A24

Signal Relay 24VDC 5.76KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 5.76KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Search Keywords: ARA210A24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARA210A24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Latching Single Coil
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Pin Count: 10
Operating Temperature: -40 to 85 °C
Dimension: 14.7 x 11.5 x 5.9 mm
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARA210A24 RoHS compliant?
Yes, ARA210A24 is RoHS compliant.
What is the lead time for ARA210A24?
The standard lead time for ARA210A24 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$70.75
20
$43.54
30
$34.47
40 +
$33.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!