Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARA200A4H

Signal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Search Keywords: ARA200A4H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARA200A4H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Non-Latching
DC Coil Voltage: 4.5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Pin Count: 10
Operating Temperature: -40 to 85 °C
Dimension: 14.7 x 11.5 x 5.9 mm
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARA200A4H RoHS compliant?
Yes, ARA200A4H is RoHS compliant.
What is the lead time for ARA200A4H?
The standard lead time for ARA200A4H is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.76
5
$33.70
10
$33.19
40
$31.83
80
$31.75
120
$31.43
280 +
$31.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!