- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARA200A24
ARA200A24
Panasonic Electronic Components
Signal Relay 24VDC 1A DPDT(14.7x11.5x5.9)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 24VDC 1A DPDT(14.7x11.5x5.9)mm SMD
Search Keywords: ARA200A24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARA200A24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Pin Count:10
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.7 x 11.5 x 5.9 mm
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$34.03
5
$32.89
10
$32.40
40
$31.41
80
$30.92
120
$30.63
280 +
$30.03
Click for Quote
Log in
to unlock special pricing