- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARA200A1H
ARA200A1H
Panasonic Electronic Components
Signal Relay 1.5VDC 16Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 1.5VDC 16Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Search Keywords: ARA200A1H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARA200A1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
DC Coil Voltage:1.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Pin Count:10
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.7 x 11.5 x 5.9 mm
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$72.10
20
$44.37
30
$35.12
40 +
$34.42
Click for Quote
Log in
to unlock special pricing