- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- ARA200A09
Panasonic Electronic Components
ARA200A09
Signal Relay 9VDC 579Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | ARA200A09 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 9 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 1 A |
| Mounting: | Surface Mount |
| Pin Count: | 10 |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 14.7 x 11.5 x 5.9 mm |
| Termination Style: | Gull Wing |