- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- ARA200A05Z
ARA200A05Z
Panasonic Electronic Components
Signal Relay 5VDC 178Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 178Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Search Keywords: ARA200A05Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ARA200A05Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.7 x 11.5 x 5.9 mm
-
Termination Style:Gull Wing
-
Coil Current:28.1 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$105.02
250
$53.64
375
$36.51
500 +
$35.78
Click for Quote
Log in
to unlock special pricing