Available Replacements
Alternative Packaging
ARA200A05 ARA200A05 Panasonic Electronic Components
ARA200A05

Panasonic Electronic Components

In Stock: 246

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARA200A05X

Signal Relay 5VDC 178Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 178Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Search Keywords: ARA200A05X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ARA200A05X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.7 x 11.5 x 5.9 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    28.1 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARA200A05X RoHS compliant?
Yes, ARA200A05X is RoHS compliant.
What is the lead time for ARA200A05X?
The standard lead time for ARA200A05X is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
125
$105.02
250
$53.64
375
$36.51
500 +
$35.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!