Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

ARA200A03

Signal Relay 3VDC 1A DPDT(14.7x11.5x5.9)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 3VDC 1A DPDT(14.7x11.5x5.9)mm SMD
Search Keywords: ARA200A03
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: ARA200A03
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Non-Latching
DC Coil Voltage: 3 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Pin Count: 10
Operating Temperature: -40 to 85 °C
Dimension: 14.7 x 11.5 x 5.9 mm
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ARA200A03 RoHS compliant?
Yes, ARA200A03 is RoHS compliant.
What is the lead time for ARA200A03?
The standard lead time for ARA200A03 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
40   can ship 12/9/26
MOQ for out of Stock Qty:
10
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.98
5
$72.80
10
$72.62
20
$44.69
30
$35.38
40 +
$34.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!