- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQZ207D
Panasonic Electronic Components
AQZ207D
Solid State Relay 6.5mA 4V DC-IN 0.9A 200V AC/DC-OUT 4-Pin SIL Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQZ207D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:AC,DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:0.9 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:21 x 3.5 x 12.5 mm