- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQZ206G2
Panasonic Electronic Components
AQZ206G2
Solid State Relay 0.003mA DC-IN 1A 600V AC/DC-OUT 4-Pin SIP Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 0.003mA DC-IN 1A 600V AC/DC-OUT 4-Pin SIP Carton
Search Keywords: AQZ206G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQZ206G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:600 V
-
Maximum Output Current:1 A
-
Output Device:N/A
-
Input Type:DC12923
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A12919
-
Dimension:21 x 3.5 x 12.512920mmmm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQZ206G2 RoHS compliant?
Yes, AQZ206G2 is RoHS compliant.
What is the lead time for AQZ206G2?
The standard lead time for AQZ206G2 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$21.10
25
$16.79
50
$16.03
100
$15.15
250
$14.64
500
$13.82
1,000 +
$13.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT