- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQZ205G
AQZ205G
Panasonic Electronic Components
The AQZ205G is a high-capacity, solid-state PhotoMOS relay in a slim SIL package, designed for AC/DC switching applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AQZ205G is a high-capacity, solid-state PhotoMOS relay in a slim SIL package, designed for AC/DC switching applications.
Search Keywords: AQZ205G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQZ205G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:AC12933,DC12933
-
Maximum Output Voltage:100 V
-
Maximum Output Current:4 A
-
Output Device:N/A
-
Input Type:DC12923
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A12919
-
Dimension:21 x 3.5 x 12.512920mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.92
25
$15.07
50
$14.45
100
$13.88
250
$13.25
500
$12.80
1,000 +
$12.73
Click for Quote
Log in
to unlock special pricing