- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQZ202
Solid State Relay 50mA 1.5V DC-IN 3A 48V AC/DC-OUT 4-Pin SIL Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 3A 48V AC/DC-OUT 4-Pin SIL Carton
Search Keywords: AQZ202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQZ202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:AC,DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:3 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:21 x 3.5 x 12.5 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQZ202 RoHS compliant?
Yes, AQZ202 is RoHS compliant.
What is the lead time for AQZ202?
The standard lead time for AQZ202 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
25
$6.46
50
$6.31
100
$6.21
250
$6.18
500
$6.16
1,000
$6.14
2,500
$6.13
5,000 +
$6.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT