- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQZ197
Solid State Relay 50mA 1.5V DC-IN 200V DC-OUT 4-Pin SIP Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 200V DC-OUT 4-Pin SIP Carton
Search Keywords: AQZ197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQZ197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:DC
-
Maximum Output Voltage:200 V
-
Maximum Output Current:N/A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:25.4(Max) x 4.5(Max) x 20.5(Max) mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
353
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$34.35
5
$32.99
20
$26.60
40
$26.54
60
$26.06
100
$25.40
260 +
$24.32
Click for Quote
Log in
to unlock special pricing