Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQZ107

The AQZ107 is a DC-type, 1 Form A Power PhotoMOS relay capable of switching a 200 V load at up to 1.3 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQZ107 is a DC-type, 1 Form A Power PhotoMOS relay capable of switching a 200 V load at up to 1.3 A.
Search Keywords: AQZ107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQZ107
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Output Type: DC
Maximum Output Voltage: 200 V
Maximum Output Current: 1.3 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 21 x 3.5 x 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQZ107 RoHS compliant?
Yes, AQZ107 is RoHS compliant.
What is the lead time for AQZ107?
The standard lead time for AQZ107 is approximately 117 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 653
Can Ship immediately
On Order:
1,000   can ship 1/22/29
Minimum Order Quantity:
25
Order Increment:
25
117 Weeks can ship 1/29/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.76
50
$4.71
100
$4.58
250
$4.48
500
$4.47
1,000
$4.46
2,500
$4.44
5,000 +
$4.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!