- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQZ105D
Panasonic Electronic Components
AQZ105D
Solid State Relay 6.5mA 4V DC-IN 2.3A 100V DC-OUT 4-Pin SIL Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 6.5mA 4V DC-IN 2.3A 100V DC-OUT 4-Pin SIL Carton
Search Keywords: AQZ105D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQZ105D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:DC
-
Maximum Output Voltage:100 V
-
Maximum Output Current:2.3 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:21 x 3.5 x 12.5 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQZ105D RoHS compliant?
Yes, AQZ105D is RoHS compliant.
What is the lead time for AQZ105D?
The standard lead time for AQZ105D is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$8.17
50
$8.08
100
$8.00
250
$7.21
500
$6.98
1,000
$6.59
2,500 +
$6.57
Click for Quote
Log in
to unlock special pricing