- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQZ104
Solid State Relay 50mA 1.5V DC-IN 0.7A 320V DC-OUT 4-Pin SIL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.7A 320V DC-OUT 4-Pin SIL
Search Keywords: AQZ104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQZ104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.7 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:21 x 3.5 x 12.5 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AQZ104 RoHS compliant?
Yes, AQZ104 is RoHS compliant.
What is the lead time for AQZ104?
The standard lead time for AQZ104 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/9/27
Minimum Order Quantity:
25
Order Increment:
25
53 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
25
$6.91
50
$6.65
100
$6.40
250
$6.07
500
$5.82
1,000
$4.49
2,500
$4.22
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT