Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQZ102D

Solid State Relay 6.5mA 30V DC-IN 3.6A 60V DC-OUT 4-Pin SIL Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 6.5mA 30V DC-IN 3.6A 60V DC-OUT 4-Pin SIL Carton
Search Keywords: AQZ102D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQZ102D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    3.6 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    30 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    21 x 3.5 x 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQZ102D RoHS compliant?
Yes, AQZ102D is RoHS compliant.
What is the lead time for AQZ102D?
The standard lead time for AQZ102D is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$11.14
50
$9.93
100
$9.15
250
$8.86
500
$8.84
1,000
$8.82
2,500 +
$8.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!