- Home ›
- All Products›
- AQY4C2PX
AQY4C2PX
Panasonic Electronic Components
SSR - SPST-NC (1 Form B) - 0.15A - 60V - PhotoMOS - SMD TSON
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SSR - SPST-NC (1 Form B) - 0.15A - 60V - PhotoMOS - SMD TSON
Search Keywords: AQY4C2PX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY4C2PX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
875
$25.26
1,750
$12.90
2,625
$8.78
3,500 +
$8.61
Click for Quote
Log in
to unlock special pricing