Available Replacements
Alternative Packaging
AQY410S AQY410S Panasonic Electronic Components
AQY410S

Panasonic Electronic Components

In Stock: 276

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AQY410SZ

The AQY410SZ is a normally closed PhotoMOS solid-state relay in an SOP4-pin package, featuring a 350V load voltage and 120mA c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AQY410SZ is a normally closed PhotoMOS solid-state relay in an SOP4-pin package, featuring a 350V load voltage and 120mA continuous load current.
Search Keywords: AQY410SZ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AQY410SZ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541498000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Output Type: AC,DC
Maximum Output Voltage: 350 V
Maximum Output Current: 0.12 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 1.5 V
Mounting: Surface Mount
Circuit Arrangement: 1 Form B
Dimension: 4.3 x 4.4 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AQY410SZ RoHS compliant?
Yes, AQY410SZ is RoHS compliant.
What is the lead time for AQY410SZ?
The standard lead time for AQY410SZ is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.12
100
$1.95
250
$1.87
500
$1.79
1,000
$1.69
3,000
$1.68
5,000
$1.67
8,000 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!