- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQY410EH
AQY410EH
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: AQY410EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQY410EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Output Type:AC,DC
-
Maximum Output Voltage:350 V
-
Maximum Output Current:0.13 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form B
-
Dimension:4.78 x 6.4 x 3.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,046
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$2.78
50
$2.49
100
$2.48
300
$2.39
500
$2.33
1,000
$1.58
2,500
$1.56
5,000 +
$1.54
Click for Quote
Log in
to unlock special pricing